Part Details for LTC6930CMS8-7.37#TRPBF by Analog Devices Inc
Results Overview of LTC6930CMS8-7.37#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6930CMS8-7.37#TRPBF Information
LTC6930CMS8-7.37#TRPBF by Analog Devices Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6930CMS8-7.37#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6930CMS8-7.37#TRPBF-ND
|
DigiKey | IC OSC SILICON 7.3728MHZ 8-MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1549 | Buy Now |
DISTI #
584-C6930CMS87.37TPF
|
Mouser Electronics | Silicon Oscillators 32.768kHz to 8.192MHz Prec uPwr Oscs RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
|
Analog Devices Inc | 32.768kHz to 8.192MHz Prec µPw Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$1.6200 / $2.2100 | Buy Now |
DISTI #
66048640
|
Verical | Silicon Oscillator 0.057MHz/ 0.115MHz/ 0.23MHz/ 0.46MHz/ 0.921MHz/ 1.84MHz/ 3.68MHz/ 7.3728MHz- 0.03... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$1.8000 | Buy Now |
DISTI #
LTC6930CM87.37T
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.0900 / $2.1700 | Buy Now |
Part Details for LTC6930CMS8-7.37#TRPBF
LTC6930CMS8-7.37#TRPBF CAD Models
LTC6930CMS8-7.37#TRPBF Part Data Attributes
|
LTC6930CMS8-7.37#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6930CMS8-7.37#TRPBF
Analog Devices Inc
LTC6930CMS8-7.37#TRPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.0mm x 3.0mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 70/35 % | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for LTC6930CMS8-7.37#TRPBF
This table gives cross-reference parts and alternative options found for LTC6930CMS8-7.37#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6930CMS8-7.37#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6930IMS8-7.37#PBF | Analog Devices Inc | $3.2266 | LTC6930IMS8-7.37#PBF | LTC6930CMS8-7.37#TRPBF vs LTC6930IMS8-7.37#PBF |
LTC6930IMS8-7.37#TRPBF | Analog Devices Inc | Check for Price | LTC6930IMS8-7.37#TRPBF | LTC6930CMS8-7.37#TRPBF vs LTC6930IMS8-7.37#TRPBF |
LTC6930HMS8-7.37#PBF | Analog Devices Inc | $3.7891 | LTC6930HMS8-7.37#PBF | LTC6930CMS8-7.37#TRPBF vs LTC6930HMS8-7.37#PBF |