Part Details for LTC6930CMS8-5.00#TRPBF by Analog Devices Inc
Overview of LTC6930CMS8-5.00#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LTC6930CMS8-5.00#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6930CMS8-5.00#TRPBF-ND
|
DigiKey | IC OSC SILICON 5MHZ 8-MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1271 | Buy Now |
DISTI #
584-C6930CMS85.00TPF
|
Mouser Electronics | Silicon Oscillators 32.768kHz to 8.192MHz Prec uPwr Oscs RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
|
Analog Devices Inc | 32.768kHz to 8.192MHz Prec µPw Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.6200 / $2.2100 | Buy Now |
Part Details for LTC6930CMS8-5.00#TRPBF
LTC6930CMS8-5.00#TRPBF CAD Models
LTC6930CMS8-5.00#TRPBF Part Data Attributes:
|
LTC6930CMS8-5.00#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6930CMS8-5.00#TRPBF
Analog Devices Inc
LTC6930CMS8-5.00#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.0mm x 3.0mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 70/35 % | |
Terminal Finish | Matte Tin (Sn) - annealed |