Part Details for LTC6930CDCB-7.37#TRMPBF by Analog Devices Inc
Results Overview of LTC6930CDCB-7.37#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6930CDCB-7.37#TRMPBF Information
LTC6930CDCB-7.37#TRMPBF by Analog Devices Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for LTC6930CDCB-7.37#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6930CDCB-7.37#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON 7.3728MHZ 8-DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$2.4412 / $3.7800 | Buy Now |
DISTI #
584-6930CDCB7.37TMPF
|
Mouser Electronics | Silicon Oscillators 32.768kHz to 8.192MHz Prec uPwr Oscs RoHS: Compliant | 0 |
|
$2.2800 / $2.4100 | Order Now |
|
Analog Devices Inc | 32.768kHz to 8.192MHz Prec µPw Package Multiple: 500 | 9500 |
|
$1.6700 / $3.7800 | Buy Now |
DISTI #
67596412
|
Verical | Silicon Oscillator 0.057MHz/ 0.115MHz/ 0.23MHz/ 0.46MHz/ 0.921MHz/ 1.84MHz/ 3.68MHz/ 7.3728MHz- 0.03... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 9500 |
|
$2.1006 | Buy Now |
DISTI #
LTC6930CDC7.37T
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$2.1500 / $2.3100 | Buy Now |
Part Details for LTC6930CDCB-7.37#TRMPBF
LTC6930CDCB-7.37#TRMPBF CAD Models
LTC6930CDCB-7.37#TRMPBF Part Data Attributes
|
LTC6930CDCB-7.37#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6930CDCB-7.37#TRMPBF
Analog Devices Inc
LTC6930CDCB-7.37#TRMPBF
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1718 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.0mm x 2.0mm x 0.75mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 0.44 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Symmetry-Max | 70/35 % | |
Terminal Finish | Matte Tin (Sn) - annealed |