Part Details for LTC692IS8#TRPBF by Analog Devices Inc
Overview of LTC692IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC692IS8#TRPBF | Analog Devices | uP Supy Circs | |
LTC692IS8#PBF | Analog Devices | uP Supy Circs | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC692IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC692IS8#TRPBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2250 | Buy Now |
DISTI #
584-LTC692IS8#TRPBF
|
Mouser Electronics | Supervisory Circuits uP Supy Circs RoHS: Compliant | 0 |
|
$7.4700 | Order Now |
|
Analog Devices Inc | uP Supy Circs Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.7800 / $7.2700 | Buy Now |
DISTI #
LTC692IS8#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$7.4700 / $7.7600 | Buy Now |
Part Details for LTC692IS8#TRPBF
LTC692IS8#TRPBF CAD Models
LTC692IS8#TRPBF Part Data Attributes
|
LTC692IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC692IS8#TRPBF
Analog Devices Inc
Microprocessor Supervisory Circuits
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC692IS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC692IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC692IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC692CS8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC692IS8#TRPBF vs LTC692CS8 |
LTC692CS8#TRPBF | LTC692 - Microprocessor Supervisory Circuits; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC692IS8#TRPBF vs LTC692CS8#TRPBF |
LTC692CS8#PBF | LTC692 - Microprocessor Supervisory Circuits; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC692IS8#TRPBF vs LTC692CS8#PBF |
LTC692IS8#PBF | LTC692 - Microprocessor Supervisory Circuits; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC692IS8#TRPBF vs LTC692IS8#PBF |
LTC692IS8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC692IS8#TRPBF vs LTC692IS8 |
MAX702CSA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8 | Rochester Electronics LLC | LTC692IS8#TRPBF vs MAX702CSA |
MAX702ESA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8 | Rochester Electronics LLC | LTC692IS8#TRPBF vs MAX702ESA |
LTC692CS8#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | LTC692IS8#TRPBF vs LTC692CS8#PBF |
LTC692CS8#TRPBF | Microprocessor Supervisory Circuits | Analog Devices Inc | LTC692IS8#TRPBF vs LTC692CS8#TRPBF |