Part Details for LTC6915CDE#PBF by Linear Technology
Results Overview of LTC6915CDE#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6915CDE#PBF Information
LTC6915CDE#PBF by Linear Technology is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6915CDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 203 |
|
RFQ | |
|
Win Source Electronics | INST Amp Single R-R I/O ±5.5V/11V Automotive 12-Pin DFN EP Tube / IC OPAMP INSTR 200KHZ RRO 12DFN | 1860 |
|
$8.2394 / $12.3591 | Buy Now |
Part Details for LTC6915CDE#PBF
LTC6915CDE#PBF CAD Models
LTC6915CDE#PBF Part Data Attributes
|
LTC6915CDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6915CDE#PBF
Linear Technology
LTC6915 - Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 4 X 3 MM, PLASTIC, M0-229, DFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | DE/UE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 85 dB | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Non-linearity-Max | 0.0015% | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 11 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6915CDE#PBF
This table gives cross-reference parts and alternative options found for LTC6915CDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6915CDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6915IDE | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 10uV Offset-Max, 0.2MHz Band Width, PDSO12 | LTC6915CDE#PBF vs LTC6915IDE |
LTC6915CDE#PBF | Analog Devices Inc | $4.6946 | Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain | LTC6915CDE#PBF vs LTC6915CDE#PBF |
LTC6915CDE | Linear Technology | Check for Price | LTC6915 - Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain; Package: DFN; Pins: 12; Temperature Range: 0°C to 70°C | LTC6915CDE#PBF vs LTC6915CDE |