Part Details for LTC6911CMS-2#TRPBF by Analog Devices Inc
Results Overview of LTC6911CMS-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6911CMS-2#TRPBF Information
LTC6911CMS-2#TRPBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6911CMS-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6911CMS-2#TRPBF-ND
|
DigiKey | IC OPAMP PGA 2 CIRCUIT 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6010 | Buy Now |
DISTI #
584-C6911CMS-2TRPBF
|
Mouser Electronics | Special Purpose Amplifiers 2x Matched Amps w/ Digly Progmable Gain RoHS: Compliant | 0 |
|
$3.3300 / $8.2200 | Order Now |
|
Analog Devices Inc | 2x Matched Amps w/ Digly Progm Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.6700 / $3.3375 | Buy Now |
DISTI #
LTC6911CMS-2TRP
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4500 / $3.5800 | Buy Now |
Part Details for LTC6911CMS-2#TRPBF
LTC6911CMS-2#TRPBF CAD Models
LTC6911CMS-2#TRPBF Part Data Attributes
|
LTC6911CMS-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6911CMS-2#TRPBF
Analog Devices Inc
Dual Matched Amplifiers with Digitally Programmable Gain in MSOP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.25 V | |
Neg Supply Voltage-Min (Vsup) | -1.35 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 1.35 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC6911CMS-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC6911CMS-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6911CMS-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6911CMS-2#TR | Linear Technology | Check for Price | LTC6911 - Dual Matched Amplifiers with Digitally Programmable Gain in MSOP; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | LTC6911CMS-2#TRPBF vs LTC6911CMS-2#TR |
LTC6911CMS-2#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO10 | LTC6911CMS-2#TRPBF vs LTC6911CMS-2#TR |