Part Details for LTC6910-2ITS8#TRMPBF by Linear Technology
Results Overview of LTC6910-2ITS8#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6910-2ITS8#TRMPBF Information
LTC6910-2ITS8#TRMPBF by Linear Technology is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6910-2ITS8#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 930 |
|
RFQ |
Part Details for LTC6910-2ITS8#TRMPBF
LTC6910-2ITS8#TRMPBF CAD Models
LTC6910-2ITS8#TRMPBF Part Data Attributes
|
LTC6910-2ITS8#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6910-2ITS8#TRMPBF
Linear Technology
LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for LTC6910-2ITS8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6910-2ITS8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6910-2ITS8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6910-2ITS8#TRM | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, PDSO8 | LTC6910-2ITS8#TRMPBF vs LTC6910-2ITS8#TRM |
LTC6910-2ITS8#TRM | Linear Technology | Check for Price | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 85°C | LTC6910-2ITS8#TRMPBF vs LTC6910-2ITS8#TRM |
LTC6910-2ITS8#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6910-2ITS8#TRMPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply bypass capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and placed close to the device. A minimum output capacitance of 10uF is recommended.
-
The maximum input voltage that can be applied to the LTC6910-2ITS8#TRMPBF is 12V. Exceeding this voltage may damage the device.
-
The LTC6910-2ITS8#TRMPBF is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using thermal management techniques in high-temperature applications.
-
To troubleshoot issues with the LTC6910-2ITS8#TRMPBF, start by checking the input voltage, output voltage, and output current. Verify that the device is properly powered and that the output capacitor is properly sized and placed. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for additional troubleshooting guidance.