Part Details for LTC6910-1CTS8 by Linear Technology
Results Overview of LTC6910-1CTS8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6910-1CTS8 Information
LTC6910-1CTS8 by Linear Technology is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6910-1CTS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,DIGITALLY CONTROLLED GAIN AMPLIFIER,SINGLE,CMOS,TSSOP,8PIN,PLASTIC | 32 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for LTC6910-1CTS8
LTC6910-1CTS8 CAD Models
LTC6910-1CTS8 Part Data Attributes
|
LTC6910-1CTS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6910-1CTS8
Linear Technology
LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, MO-193, TSOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | TS8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for LTC6910-1CTS8
This table gives cross-reference parts and alternative options found for LTC6910-1CTS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6910-1CTS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6910-1HTS8#TRPBF | Analog Devices Inc | Check for Price | Digitally Controlled Programmable Gain Amplifiers in SOT-23 | LTC6910-1CTS8 vs LTC6910-1HTS8#TRPBF |
LTC6910-1ITS8#PBF | Analog Devices Inc | Check for Price | Digitally Controlled Programmable Gain Amplifiers in SOT-23 | LTC6910-1CTS8 vs LTC6910-1ITS8#PBF |
LTC6910-1ITS8#TR | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, PDSO8 | LTC6910-1CTS8 vs LTC6910-1ITS8#TR |
LTC6910-1CTS8#TRPBF | Analog Devices Inc | Check for Price | Digitally Controlled Programmable Gain Amplifiers in SOT-23 | LTC6910-1CTS8 vs LTC6910-1CTS8#TRPBF |
LTC6910-1HTS8#TRPBF | Linear Technology | Check for Price | LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | LTC6910-1CTS8 vs LTC6910-1HTS8#TRPBF |
LTC6910-1ITS8#TRM | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 1500uV Offset-Max, PDSO8 | LTC6910-1CTS8 vs LTC6910-1ITS8#TRM |
LTC6910-1HTS8#TR | Analog Devices Inc | Check for Price | Instrumentation Amplifier, 1 Func, 1800uV Offset-Max, PDSO8 | LTC6910-1CTS8 vs LTC6910-1HTS8#TR |