Part Details for LTC6908IDCB-1#TRPBF by Analog Devices Inc
Overview of LTC6908IDCB-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6908IDCB-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6908IDCB-1#TRPBFCT-ND
|
DigiKey | IC OSC SILICON PROG 6-DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1140 In Stock |
|
$3.1750 / $7.9300 | Buy Now |
DISTI #
584-C6908IDCB-1TRPBF
|
Mouser Electronics | Silicon Oscillators 2x Out Osc w/ SS Mod RoHS: Compliant | 1937 |
|
$3.1700 / $6.1100 | Buy Now |
|
Analog Devices Inc | 2x Out Osc w/ SS Mod Min Qty: 1 Package Multiple: 2500 | 228 |
|
$3.1750 / $7.9300 | Buy Now |
DISTI #
LTC6908IDCB1TRP
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2800 / $3.4100 | Buy Now |
Part Details for LTC6908IDCB-1#TRPBF
LTC6908IDCB-1#TRPBF CAD Models
LTC6908IDCB-1#TRPBF Part Data Attributes
|
LTC6908IDCB-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6908IDCB-1#TRPBF
Analog Devices Inc
LTC6908IDCB-1#TRPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 9 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 40% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 10 MHz | |
Operating Frequency-Min | 0.05 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.0mm x 2.0mm x 0.75mm | |
Rise Time-Max | 11 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for LTC6908IDCB-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC6908IDCB-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6908IDCB-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6908IDCB-1#TRPBF | Linear Technology | Check for Price | LTC6908 - Dual Output Oscillator with Spread Spectrum Modulation; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | LTC6908IDCB-1#TRPBF vs LTC6908IDCB-1#TRPBF |