-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4018
|
Newark | Oscillator, 1Mhz, 5.5V, Tsot-23, Frequency:1Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6906IS6#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 175 |
|
$3.0300 / $5.6800 | Buy Now |
DISTI #
505-LTC6906IS6#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1658 In Stock |
|
$2.6875 / $6.9900 | Buy Now |
DISTI #
584-LTC6906IS6TRMPBF
|
Mouser Electronics | Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 RoHS: Compliant | 8576 |
|
$2.7700 / $5.6800 | Buy Now |
DISTI #
E54:1762_00092541
|
Arrow Electronics | Silicon Oscillator - 0.01MHz to 1MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2408 | Europe - 5000 |
|
$2.7570 | Buy Now |
DISTI #
V72:2272_06499289
|
Arrow Electronics | Silicon Oscillator - 0.01MHz to 1MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 150 |
|
$2.7570 / $3.9800 | Buy Now |
|
Analog Devices Inc | uP, 10kHz to 1MHz Res Set Osc Package Multiple: 500 | 833 |
|
$2.6875 / $6.9900 | Buy Now |
DISTI #
32386225
|
Verical | Silicon Oscillator - 0.01MHz to 1MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 5000 |
|
$2.2100 | Buy Now |
DISTI #
42660840
|
Verical | Silicon Oscillator - 0.01MHz to 1MHz CMOS 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.2100 | Buy Now |
DISTI #
LTC6906IS6TRMPBF
|
TME | IC: peripheral circuit, oscillator, SOT23-6, -40÷85°C Min Qty: 1 | 0 |
|
$3.5300 / $4.9400 | RFQ |
DISTI #
LTC6906IS6TRMPB
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$2.7700 / $2.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6906IS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6906IS6#TRMPBF
Analog Devices Inc
Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Fall Time-Max | 25 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.75mm x 1.0mm | |
Rise Time-Max | 25 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for LTC6906IS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6906IS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6906HS6#TRMPBF | Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23 | Analog Devices Inc | LTC6906IS6#TRMPBF vs LTC6906HS6#TRMPBF |
LTC6906HS6#TRPBF | Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23 | Analog Devices Inc | LTC6906IS6#TRMPBF vs LTC6906HS6#TRPBF |
LTC6906CS6#TRPBF | Micropower, 10kHz to 1MHz Resistor Set Oscillator in SOT-23 | Analog Devices Inc | LTC6906IS6#TRMPBF vs LTC6906CS6#TRPBF |