Part Details for LTC6905MPS5#TRMPBF by Analog Devices Inc
Results Overview of LTC6905MPS5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6905MPS5#TRMPBF Information
LTC6905MPS5#TRMPBF by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6905MPS5#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6905MPS5#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
646 In Stock |
|
$8.6125 / $12.5600 | Buy Now |
DISTI #
584-C6905MPS5TRMPBF
|
Mouser Electronics | Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc RoHS: Compliant | 449 |
|
$8.8100 / $12.5000 | Buy Now |
DISTI #
V72:2272_06499271
|
Arrow Electronics | Silicon Oscillator - 17MHz to 170MHz CMOS 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2407 Container: Cut Strips | Americas - 250 |
|
$8.8350 / $11.0770 | Buy Now |
|
Analog Devices Inc | 17MHz to 170MHz Res Set SOT-23 Package Multiple: 500 | 3630 |
|
$6.8900 / $12.5600 | Buy Now |
DISTI #
35212809
|
Verical | Silicon Oscillator - 17MHz to 170MHz CMOS 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3500 |
|
$7.0200 | Buy Now |
DISTI #
LTC6905MPS5TRMP
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$8.8900 / $9.5000 | Buy Now |
Part Details for LTC6905MPS5#TRMPBF
LTC6905MPS5#TRMPBF CAD Models
LTC6905MPS5#TRMPBF Part Data Attributes
|
LTC6905MPS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6905MPS5#TRMPBF
Analog Devices Inc
17MHz to 170MHz Resistor Set SOT-23 Oscillator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC6905MPS5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6905MPS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6905MPS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6905MPS5#TRMPBF | Linear Technology | Check for Price | LTC6905 - 17MHz to 170MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -55°C to 125°C | LTC6905MPS5#TRMPBF vs LTC6905MPS5#TRMPBF |
LTC6905MPS5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6905 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
-
To ensure stability, make sure to follow the recommended component values and PCB layout, and add a small capacitor (e.g., 10nF) between the VCC and GND pins to filter out noise. Also, avoid using long traces and minimize the distance between the device and the output capacitors.
-
The maximum power dissipation of the LTC6905 is dependent on the package type and thermal resistance. For the MSOP-8 package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature, assuming a thermal resistance of 125°C/W.
-
Yes, the LTC6905 can be used as a VCO by applying a control voltage to the VCTRL pin. However, the frequency range and linearity may vary depending on the specific application and component values.
-
To synchronize the LTC6905 with an external clock signal, connect the clock signal to the SYNC pin and ensure the clock frequency is within the specified range (typically 10MHz to 100MHz). The LTC6905 will then phase-lock to the external clock signal.