Part Details for LTC6905CS5-100 by Linear Technology
Overview of LTC6905CS5-100 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6905CS5#TRMPBF | Analog Devices | 17MHz to 170MHz Res Set SOT-23 | |
LTC6905CS5-80#TRPBF | Analog Devices | Fixed Freq SOT-23 Osc | |
LTC6905CS5#TRPBF | Analog Devices | 17MHz to 170MHz Res Set SOT-23 |
Part Details for LTC6905CS5-100
LTC6905CS5-100 CAD Models
LTC6905CS5-100 Part Data Attributes
|
LTC6905CS5-100
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6905CS5-100
Linear Technology
LTC6905-XXX - Fixed Frequency SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 2.9mm x 1.75mm x 1.0mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 52.5/47.5 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LTC6905CS5-100
This table gives cross-reference parts and alternative options found for LTC6905CS5-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6905CS5-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6905CS5-100 | CMOS Output Clock Oscillator, 100MHz Nom | Analog Devices Inc | LTC6905CS5-100 vs LTC6905CS5-100 |
LTC6905IS5-100 | CMOS Output Clock Oscillator, 100MHz Nom | Analog Devices Inc | LTC6905CS5-100 vs LTC6905IS5-100 |
LTC6905IS5-100#PBF | LTC6905-XXX - Fixed Frequency SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | Linear Technology | LTC6905CS5-100 vs LTC6905IS5-100#PBF |