Part Details for LTC6903CMS8#TRPBF by Linear Technology
Overview of LTC6903CMS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6903CMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC OSC SILICON PROG 8-MSOP | 11294 |
|
$4.4693 / $5.7728 | Buy Now |
Part Details for LTC6903CMS8#TRPBF
LTC6903CMS8#TRPBF CAD Models
LTC6903CMS8#TRPBF Part Data Attributes
|
LTC6903CMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6903CMS8#TRPBF
Linear Technology
LTC6903 - 1kHz - 68MHz Serial Port Programmable Oscillator; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL; OUTPUT ENABLE FUNCTION | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 68 MHz | |
Operating Frequency-Min | 0.001 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 3.0mm x 3.0mm x 1.1mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Symmetry-Max | 51/49 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LTC6903CMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC6903CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6903CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6903CMS8#TR | CMOS Output Clock Oscillator, 0.001MHz Min, 68MHz Max | Analog Devices Inc | LTC6903CMS8#TRPBF vs LTC6903CMS8#TR |