Part Details for LTC6803HG-2#TRPBF by Analog Devices Inc
Overview of LTC6803HG-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6803HG-2#TRPBF | Analog Devices | Multicell Bat Stack Mon | |
LTC6803HG-1#TRPBF | Analog Devices | Multicell Bat Stack Mon | |
LTC6803HG-3#TRPBF | Analog Devices | Multicell Bat Stack Mon |
Price & Stock for LTC6803HG-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6803HG-2#TRPBF-ND
|
DigiKey | IC BATT MON MULTI 1-12C 44SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.4750 | Buy Now |
DISTI #
584-LTC6803HG-2TRPBF
|
Mouser Electronics | Battery Management Multicell Bat Stack Mon RoHS: Compliant | 0 |
|
$17.2500 | Order Now |
|
Analog Devices Inc | Multicell Bat Stack Mon Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$13.1800 / $18.3500 | Buy Now |
DISTI #
LTC6803HG-2TRPB
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2000 | 0 |
|
$17.0100 / $17.6900 | Buy Now |
Part Details for LTC6803HG-2#TRPBF
LTC6803HG-2#TRPBF CAD Models
LTC6803HG-2#TRPBF Part Data Attributes
|
LTC6803HG-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6803HG-2#TRPBF
Analog Devices Inc
12 Channel Multicell Battery Monitor, Upgrade to LTC6802-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 05-08-1754 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 55 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 43.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |