-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail, Input and Output, Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6800HMS8#PBF by Analog Devices Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4019396
|
Farnell | INSTRUMENTATION AMP, 200KHZ, 116DB, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 8 |
|
$3.0544 / $6.4249 | Buy Now |
DISTI #
LTC6800HMS8#PBF-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1433 In Stock |
|
$2.8191 / $5.0700 | Buy Now |
DISTI #
584-LTC6800HMS8#PBF
|
Mouser Electronics | Instrumentation Amplifiers R2R, In & Out, Instr Amp | 249 |
|
$2.6000 / $6.5900 | Buy Now |
|
Analog Devices Inc | R2R, In & Out, Instr Amp Package Multiple: 50 | 907 |
|
$2.6000 / $6.5900 | Buy Now |
DISTI #
46774814
|
Verical | INST Amp Single R-R I/O 5.5V 8-Pin MSOP Tube Min Qty: 200 Package Multiple: 200 | Americas - 600 |
|
$2.2500 | Buy Now |
DISTI #
LTC6800HMS8#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 200 | 0 |
|
$2.6800 / $2.9500 | Buy Now |
DISTI #
SMC-LTC6800HMS8#PBF
|
Sensible Micro Corporation | Instrumentation Amplifiers R2R, In & Out, Instr Amp RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 48 |
|
$3.6810 / $3.9878 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6800HMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6800HMS8#PBF
Analog Devices Inc
Rail-to-Rail, Input and Output, Instrumentation Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6800HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6800HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6800HMS8#TR | Linear Technology | Check for Price | LTC6800 - Rail-to-Rail, Input and Output, Instrumentation Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6800HMS8#PBF vs LTC6800HMS8#TR |
LTC6800HMS8 | Linear Technology | Check for Price | LTC6800 - Rail-to-Rail, Input and Output, Instrumentation Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6800HMS8#PBF vs LTC6800HMS8 |
Up to 12 devices can be connected in a daisy-chain configuration, allowing for the monitoring of up to 96 battery cells.
The LTC6800HMS8#PBF has built-in cell balancing capabilities, allowing for passive balancing of up to 12 cells. It can also be used with external balancing circuits for more advanced balancing techniques.
The LTC6800HMS8#PBF provides voltage measurements with an accuracy of ±1.2mV, making it suitable for high-precision battery monitoring applications.
Yes, the LTC6800HMS8#PBF can be used for monitoring other types of batteries, including lead-acid, nickel-cadmium, and nickel-metal hydride batteries, although the accuracy and functionality may vary depending on the specific battery chemistry.
The LTC6800HMS8#PBF uses a proprietary 2-wire serial interface for communication, which allows for easy integration with microcontrollers and other devices.