Part Details for LTC6800HDD#PBF by Linear Technology
Results Overview of LTC6800HDD#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6800HDD#PBF Information
LTC6800HDD#PBF by Linear Technology is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6800HDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1696 |
|
$2.5560 / $5.1120 | Buy Now | |
|
Rochester Electronics | LTC6800 - R-R Input/Output Inst Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$2.5000 / $3.1200 | Buy Now |
Part Details for LTC6800HDD#PBF
LTC6800HDD#PBF CAD Models
LTC6800HDD#PBF Part Data Attributes
|
LTC6800HDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6800HDD#PBF
Linear Technology
LTC6800 - Rail-to-Rail, Input and Output, Instrumentation Amplifier; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, PLASTIC, MO-229-WEED, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 100 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.01% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
LTC6800HDD#PBF Frequently Asked Questions (FAQ)
-
The LTC6800 can monitor up to 12 series-connected cells, but it can also be used in a multiplexed configuration to monitor up to 36 cells with multiple devices.
-
The LTC6800 has a voltage measurement accuracy of ±1.2mV, which is sufficient for most battery management applications.
-
No, the LTC6800 is primarily a battery monitoring device and does not have built-in charging and discharging control capabilities. However, it can be used in conjunction with other devices to implement charging and discharging control.
-
The LTC6800 uses a proprietary 1-wire interface for communication, which is similar to the I2C protocol.
-
Yes, the LTC6800 is designed to work with lithium-ion batteries, as well as other types of batteries such as lead-acid, nickel-cadmium, and nickel-metal hydride.