Part Details for LTC6752IS5#TRPBF by Analog Devices Inc
Overview of LTC6752IS5#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6752IS5#TRPBF | Analog Devices | 280MHz, 2.9ns Comp Fam w/ R2R | |
LTC6752IS5#TRMPBF | Analog Devices | 280MHz, 2.9ns Comp Fam w/ R2R | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC6752IS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6752IS5#TRPBFCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
67 In Stock |
|
$2.4799 / $6.5400 | Buy Now |
DISTI #
584-LTC6752IS5#TRPBF
|
Mouser Electronics | Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS RoHS: Compliant | 2486 |
|
$2.4700 / $5.8400 | Buy Now |
|
Analog Devices Inc | 280MHz, 2.9ns Comp Fam w/ R2R Min Qty: 1 Package Multiple: 2500 | 10018 |
|
$2.4799 / $6.5400 | Buy Now |
DISTI #
76493143
|
Verical | Comparator Single R-R I/P 3.5V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 10000 |
|
$2.6160 | Buy Now |
DISTI #
LTC6752IS5TRPBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.5400 / $2.6400 | Buy Now |
Part Details for LTC6752IS5#TRPBF
LTC6752IS5#TRPBF CAD Models
LTC6752IS5#TRPBF Part Data Attributes
|
LTC6752IS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6752IS5#TRPBF
Analog Devices Inc
280MHz, 2.9ns Comparator Family with Rail-to-Rail Inputs and CMOS Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 2.1 µA | |
Bias Current-Max (IIB) @25C | 1.25 µA | |
Input Offset Voltage-Max | 8500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 2.9 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 5.9 mA | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |