LTC6752HSC6-4#TRPBF
Description: 280MHz, 2.9ns Comparator Family with Rail-to-Rail Inputs and CMOS Outputs

Overview of LTC6752HSC6-4#TRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6752HSC6-1#TRPBF Analog Devices 280MHz, 2.9ns Comp Fam w/ R2R
LTC6752HSC6-4#TRPBF Analog Devices 280MHz, 2.9ns Comp Fam w/ R2R
LTC6752HSC6-4#TRMPBF Analog Devices 280MHz, 2.9ns Comp Fam w/ R2R

Price & Stock for LTC6752HSC6-4#TRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-LTC6752HSC6-4#TRPBFTR-ND
DigiKey IC COMPARATOR 1 GEN PUR SC70-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $2.8250
$2.8250 Buy Now
DISTI # 584-C6752HSC6-4TRPBF
Mouser Electronics Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS RoHS: Compliant 0
  • 2,500 $3.0300
$3.0300 Order Now
Analog Devices Inc 280MHz, 2.9ns Comp Fam w/ R2R Min Qty: 2500 Package Multiple: 2500 0
  • 1 $7.2500
  • 10 $4.9440
  • 25 $4.3456
  • 100 $3.6759
  • 250 $3.3511
  • 500 $3.1531
  • 1,000 $2.9888
  • 2,500 $2.8250
$2.8250 / $7.2500 Buy Now
DISTI # LTC6752HSC64TRP
Richardson RFPD COMPARATOR RoHS: Compliant Min Qty: 2500 0
  • 2,500 $3.0300
  • 5,000 $2.9200
$2.9200 / $3.0300 Buy Now

CAD Models for LTC6752HSC6-4#TRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC6752HSC6-4#TRPBF by Analog Devices Inc

LTC6752HSC6-4#TRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SC-70, 6 PIN
Pin Count
6
Manufacturer Package Code
05-08-1638
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
2.1 µA
Bias Current-Max (IIB) @25C
1.25 µA
Input Offset Voltage-Max
8500 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Response Time-Nom
2.9 ns
Seated Height-Max
1 mm
Supply Current-Max
2.5 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. LTC6752HSC6-4#TRPBF
    Analog Devices Inc
    280MHz, 2.9ns Comparator Family with Rail-to-Rail Inputs and CMOS Outputs
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6752HSC6-4#TRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6752HSC6-4#TRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC6752HSC6-4#TRPBF would you like to use for your alert(s)?
  • Please alert me when LTC6752HSC6-4#TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC6752HSC6-4#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6752HSC6-4#TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC6752HSC6-4#TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6752HSC6-4#TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6752HSC6-4#TRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: