Part Details for LTC6702CDC#TRMPBF by Linear Technology
Results Overview of LTC6702CDC#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6702CDC#TRMPBF Information
LTC6702CDC#TRMPBF by Linear Technology is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC6702CDC#TRMPBF
LTC6702CDC#TRMPBF CAD Models
LTC6702CDC#TRMPBF Part Data Attributes
|
LTC6702CDC#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6702CDC#TRMPBF
Linear Technology
LTC6702 - Tiny Micropower, Low Voltage Dual Comparators; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DC8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,18 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 500 ns | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC6702CDC#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6702CDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6702CDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6702HDC#TRPBF | Analog Devices Inc | Check for Price | Tiny Micropower, Low Voltage Dual Comparators | LTC6702CDC#TRMPBF vs LTC6702HDC#TRPBF |
LTC6702CDC#PBF | Analog Devices Inc | Check for Price | Tiny Micropower, Low Voltage Dual Comparators | LTC6702CDC#TRMPBF vs LTC6702CDC#PBF |
LTC6702CDC#TRPBF | Analog Devices Inc | Check for Price | Tiny Micropower, Low Voltage Dual Comparators | LTC6702CDC#TRMPBF vs LTC6702CDC#TRPBF |
LTC6702CDC#TRMPBF | Analog Devices Inc | Check for Price | Tiny Micropower, Low Voltage Dual Comparators | LTC6702CDC#TRMPBF vs LTC6702CDC#TRMPBF |
LTC6702HDC#TRMPBF | Analog Devices Inc | $2.1798 | Tiny Micropower, Low Voltage Dual Comparators | LTC6702CDC#TRMPBF vs LTC6702HDC#TRMPBF |
LTC6702IDC#PBF | Linear Technology | Check for Price | LTC6702 - Tiny Micropower, Low Voltage Dual Comparators; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC6702CDC#TRMPBF vs LTC6702IDC#PBF |
LTC6702IDC#TRPBF | Analog Devices Inc | Check for Price | Tiny Micropower, Low Voltage Dual Comparators | LTC6702CDC#TRMPBF vs LTC6702IDC#TRPBF |
LTC6702CDC#PBF | Linear Technology | Check for Price | LTC6702 - Tiny Micropower, Low Voltage Dual Comparators; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC6702CDC#TRMPBF vs LTC6702CDC#PBF |
LTC6702HDC#TRMPBF | Linear Technology | Check for Price | LTC6702 - Tiny Micropower, Low Voltage Dual Comparators; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC6702CDC#TRMPBF vs LTC6702HDC#TRMPBF |