Part Details for LTC660CS8#TR by Linear Technology
Overview of LTC660CS8#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC660CS8#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 595 |
|
RFQ |
Part Details for LTC660CS8#TR
LTC660CS8#TR CAD Models
LTC660CS8#TR Part Data Attributes
|
LTC660CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC660CS8#TR
Linear Technology
LTC660 - 100mA CMOS Voltage Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |