-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100mA CMOS Voltage Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7377
|
Newark | Dc/Dc Charge Pump Conv, Inv, Adj, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:100Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-1.5V, Adjustable Output Voltage Max:-5.5V, Input Voltage Min:1.5V Rohs Compliant: Yes |Analog Devices LTC660CS8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.3600 / $11.3000 | Buy Now |
DISTI #
505-LTC660CS8#PBF-ND
|
DigiKey | IC REG CHARGE PUMP INV 100MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2304 In Stock |
|
$6.1630 / $10.8700 | Buy Now |
DISTI #
584-LTC660CS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 100mA CMOS V Conv RoHS: Compliant | 3059 |
|
$5.7500 / $10.8500 | Buy Now |
|
Analog Devices Inc | 100mA CMOS V Conv Min Qty: 1 Package Multiple: 100 | 461 |
|
$6.1630 / $10.8700 | Buy Now |
|
Rochester Electronics | LTC660 - 100mA CMOS Voltage Converter RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$5.6000 / $6.5900 | Buy Now |
|
MacroQuest Electronics | STOCK | 8000 |
|
$5.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC660CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC660CS8#PBF
Analog Devices Inc
100mA CMOS Voltage Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for LTC660CS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC660CS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2660MX/NOPB | 100mA switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | LTC660CS8#PBF vs LM2660MX/NOPB |