Part Details for LTC660CN8 by Linear Technology
Overview of LTC660CN8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC660CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ |
Part Details for LTC660CN8
LTC660CN8 CAD Models
LTC660CN8 Part Data Attributes:
|
LTC660CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC660CN8
Linear Technology
LTC660 - 100mA CMOS Voltage Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 45 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for LTC660CN8
This table gives cross-reference parts and alternative options found for LTC660CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC660CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT660CPA | IC SWITCHED CAPACITOR CONVERTER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8, Switching Regulator or Controller | onsemi | LTC660CN8 vs CAT660CPA |
LTC660CN8 | Switched Capacitor Converter, 45kHz Switching Freq-Max, CMOS, PDIP8 | Analog Devices Inc | LTC660CN8 vs LTC660CN8 |
LTC660CN8#PBF | 100mA CMOS Voltage Converter | Analog Devices Inc | LTC660CN8 vs LTC660CN8#PBF |
MAX660MJA/883B | CMOS Monolithic Voltage Converter, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | LTC660CN8 vs MAX660MJA/883B |
MAX660EPA+ | CMOS Monolithic Voltage Converter, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LTC660CN8 vs MAX660EPA+ |
MAX660CPA+ | Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | LTC660CN8 vs MAX660CPA+ |
MAX660CPA | SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | LTC660CN8 vs MAX660CPA |
MAX660MJA | Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | LTC660CN8 vs MAX660MJA |