-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Matched 7MHz Filter with Low Noise, Low Distortion Differential Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6605CDJC-7#PBF-ND
|
DigiKey | IC FILTER 5MHZ ANTIALIASNG 22DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
60 In Stock |
|
$16.0620 / $17.4800 | Buy Now |
|
Analog Devices Inc | 2x Matched 7MHz Filt w/ L N, L Min Qty: 1 Package Multiple: 61 | 805 |
|
$8.2400 / $17.4800 | Buy Now |
DISTI #
LTC6605CDJC-7PBF
|
TME | Filter: digital, lowpass, DFN22, 9MHz, Ch: 2 Min Qty: 1 | 0 |
|
$11.1000 / $16.2000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6605CDJC-7#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6605CDJC-7#PBF
Analog Devices Inc
Dual Matched 7MHz Filter with Low Noise, Low Distortion Differential Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-22 | |
Pin Count | 22 | |
Manufacturer Package Code | 05-08-1714 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | ||
Common-mode Reject Ratio-Nom | 74 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 2 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |