Part Details for LTC6605CDJC-14#PBF by Analog Devices Inc
Overview of LTC6605CDJC-14#PBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6605CDJC-14#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6605CDJC-14#PBF-ND
|
DigiKey | IC FILTER 5MHZ ANTIALIASNG 22DFN Min Qty: 61 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$15.3964 | Buy Now |
|
Analog Devices Inc | 2x Matched 14MHz Filt w/ L N, Min Qty: 1 Package Multiple: 61 | 854 |
|
$8.2400 / $11.4500 | Buy Now |
Part Details for LTC6605CDJC-14#PBF
LTC6605CDJC-14#PBF CAD Models
LTC6605CDJC-14#PBF Part Data Attributes:
|
LTC6605CDJC-14#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6605CDJC-14#PBF
Analog Devices Inc
Dual Matched 14MHz Filter with Low Noise, Low Distortion Differential Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 6 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-22 | |
Pin Count | 22 | |
Manufacturer Package Code | 05-08-1714 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | ||
Common-mode Reject Ratio-Nom | 74 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-N22 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6605CDJC-14#PBF
This table gives cross-reference parts and alternative options found for LTC6605CDJC-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6605CDJC-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6605IDJC-14#TRPBF | Dual Matched 14MHz Filter with Low Noise, Low Distortion Differential Amplifier | Analog Devices Inc | LTC6605CDJC-14#PBF vs LTC6605IDJC-14#TRPBF |
LTC6605IDJC-14#PBF | Dual Matched 14MHz Filter with Low Noise, Low Distortion Differential Amplifier | Analog Devices Inc | LTC6605CDJC-14#PBF vs LTC6605IDJC-14#PBF |
LTC6605CDJC-10#TRPBF | Dual Matched 10MHz Filter with Low Noise, Low Distortion Differential Amplifier | Analog Devices Inc | LTC6605CDJC-14#PBF vs LTC6605CDJC-10#TRPBF |
LTC6605CDJC-10#PBF | Dual Matched 10MHz Filter with Low Noise, Low Distortion Differential Amplifier | Analog Devices Inc | LTC6605CDJC-14#PBF vs LTC6605CDJC-10#PBF |
LTC6605IDJC-10#PBF | Dual Matched 10MHz Filter with Low Noise, Low Distortion Differential Amplifier | Analog Devices Inc | LTC6605CDJC-14#PBF vs LTC6605IDJC-10#PBF |
LTC6605CDJC-14#TRPBF | Dual Matched 14MHz Filter with Low Noise, Low Distortion Differential Amplifier | Analog Devices Inc | LTC6605CDJC-14#PBF vs LTC6605CDJC-14#TRPBF |