Part Details for LTC6603IUF#PBF by Analog Devices Inc
Overview of LTC6603IUF#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC6603IUF#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7378
|
Newark | Filter, Lowpass, 2.5Mhz, Qfn-24, Ic Filter Type:Lowpass, Filter Order:9Th, No. Of Filters:2, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Filter Ic Case Style:Qfn, No. Of Pins:24Pins, Cutoff Frequency:2.5Mhz, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6603IUF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 193 |
|
$17.0000 / $21.5900 | Buy Now |
DISTI #
505-LTC6603IUF#PBF-ND
|
DigiKey | IC FILTER 2.5MHZ LOW PASS 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
394 In Stock |
|
$14.8440 / $20.7600 | Buy Now |
DISTI #
584-LTC6603IUF#PBF
|
Mouser Electronics | Active Filters 2x Adj Lpass Filt RoHS: Compliant | 231 |
|
$15.5900 / $20.7600 | Buy Now |
|
Analog Devices Inc | 2x Adj Lpass Filt Min Qty: 1 Package Multiple: 91 | 5357 |
|
$10.6500 / $20.7600 | Buy Now |
|
Rochester Electronics | LTC6603 - Dual Adjustable Lowpass Filter RoHS: Compliant Status: Active Min Qty: 1 | 156 |
|
$13.2000 / $15.5300 | Buy Now |
DISTI #
LTC6603IUFPBF
|
TME | Filter: digital, lowpass, QFN24, 2.5MHz, Ch: 2, 2.7÷3.6VDC Min Qty: 1 | 0 |
|
$14.5000 / $19.6000 | RFQ |
|
Ameya Holding Limited | IC FILTER LOWPASS 24-QFN | 5357 |
|
RFQ |
Part Details for LTC6603IUF#PBF
LTC6603IUF#PBF CAD Models
LTC6603IUF#PBF Part Data Attributes:
|
LTC6603IUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6603IUF#PBF
Analog Devices Inc
Dual Adjustable Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Center or Cutoff Frequency (fo/fc) | 2.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.75 mm | |
Input Impedance | 1.6 KOHM | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Matte Tin (Sn) | |
Width | 4 mm |