-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Adjustable Lowpass Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6603CUF#PBF-ND
|
DigiKey | IC FILTER 2.5MHZ LOW PASS 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
91 In Stock |
|
$13.6052 / $19.7000 | Buy Now |
DISTI #
584-LTC6603CUF#PBF
|
Mouser Electronics | Active Filters 2x Adj Lpass Filt RoHS: Compliant | 75 |
|
$13.6000 / $19.7000 | Buy Now |
|
Analog Devices Inc | 2x Adj Lpass Filt Min Qty: 1 Package Multiple: 91 | 1384 |
|
$9.2900 / $19.7000 | Buy Now |
DISTI #
LTC6603CUFPBF
|
TME | Filter: digital, lowpass, QFN24, 2.5MHz, Ch: 2 Min Qty: 1 | 0 |
|
$12.7000 / $17.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6603CUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6603CUF#PBF
Analog Devices Inc
Dual Adjustable Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Center or Cutoff Frequency (fo/fc) | 2.5 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.75 mm | |
Input Impedance | 1.6 KOHM | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Terminal Finish | Matte Tin (Sn) - annealed | |
Width | 4 mm |