Part Details for LTC6602IUF#TRPBF by Analog Devices Inc
Overview of LTC6602IUF#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC6602IUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6602IUF#TRPBF-ND
|
DigiKey | IC FILTER 300KHZ BAND PASS 24QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.2299 | Buy Now |
DISTI #
584-LTC6602IUF#TRPBF
|
Mouser Electronics | Active Filters 2x Matched, Hi Freq B&pass/Lpass Filts RoHS: Compliant | 0 |
|
$12.2200 | Order Now |
|
Analog Devices Inc | 2x Matched, Hi Freq B&pass/Lpa Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$9.4600 / $13.4300 | Buy Now |
Part Details for LTC6602IUF#TRPBF
LTC6602IUF#TRPBF CAD Models
LTC6602IUF#TRPBF Part Data Attributes:
|
LTC6602IUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6602IUF#TRPBF
Analog Devices Inc
Dual Matched, High Frequency Bandpass/Lowpass Filters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Filter Type | BAND PASS FILTER | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Terminal Finish | Matte Tin (Sn) | |
Width | 4 mm |