Part Details for LTC6602IUF#PBF by Linear Technology
Overview of LTC6602IUF#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC6602IUF#PBF
LTC6602IUF#PBF CAD Models
LTC6602IUF#PBF Part Data Attributes:
|
LTC6602IUF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6602IUF#PBF
Linear Technology
LTC6602 - Dual Matched, High Frequency Bandpass/Lowpass Filters; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
Filter Type | BAND PASS FILTER | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Matte Tin (Sn) | |
Width | 4 mm |