Part Details for LTC6601CUF-2#PBF by Analog Devices Inc
Overview of LTC6601CUF-2#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6601CUF-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6601CUF-2#PBF-ND
|
DigiKey | IC FILTER 27MHZ 20QFN Min Qty: 1 Lead time: 39 Weeks Container: Tube |
38 In Stock |
|
$10.2280 / $11.3200 | Buy Now |
DISTI #
584-LTC6601CUF-2#PBF
|
Mouser Electronics | Active Filters L Pwr, L Dist, 5MHz to 27 ADC Driver RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | L Pwr, L Dist, 5MHz to 27 ADC Min Qty: 1 Package Multiple: 91 | 8 |
|
$4.7100 / $11.3200 | Buy Now |
Part Details for LTC6601CUF-2#PBF
LTC6601CUF-2#PBF CAD Models
LTC6601CUF-2#PBF Part Data Attributes:
|
LTC6601CUF-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6601CUF-2#PBF
Analog Devices Inc
Low Power, Low Distortion, 5MHz to 27MHz, Pin Configurable Filter/ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WGGD-1, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1710 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC6601CUF-2#PBF
This table gives cross-reference parts and alternative options found for LTC6601CUF-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6601CUF-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6601CUF-2#TRPBF | Low Power, Low Distortion, 5MHz to 27MHz, Pin Configurable Filter/ADC Driver | Analog Devices Inc | LTC6601CUF-2#PBF vs LTC6601CUF-2#TRPBF |
LTC6601CUF-2#PBF | LTC6601-2 - Low Power, Low Distortion, Low Power, Low Distortion, 5MHz to 27MHz, Pin Configurable Filter/ADC Driver; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC6601CUF-2#PBF vs LTC6601CUF-2#PBF |
LTC6601IUF-2#TRPBF | LTC6601-2 - Low Power, Low Distortion, Low Power, Low Distortion, 5MHz to 27MHz, Pin Configurable Filter/ADC Driver; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC6601CUF-2#PBF vs LTC6601IUF-2#TRPBF |
LTC6601IUF-2#PBF | Low Power, Low Distortion, 5MHz to 27MHz, Pin Configurable Filter/ADC Driver | Analog Devices Inc | LTC6601CUF-2#PBF vs LTC6601IUF-2#PBF |
LTC6601IUF-2#PBF | LTC6601-2 - Low Power, Low Distortion, Low Power, Low Distortion, 5MHz to 27MHz, Pin Configurable Filter/ADC Driver; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC6601CUF-2#PBF vs LTC6601IUF-2#PBF |