Part Details for LTC6431BIUF-15#PBF by Analog Devices Inc
Overview of LTC6431BIUF-15#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6431BIUF-15#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7376
|
Newark | Op-Amp, 1.7Ghz, -40 To 85Deg C, Qfn-24, No. Of Channels:1Channels, Gain Bandwidth Product:1.7Ghz, Supply Voltage Range:4.75V To 5.25V, Ic Case/Package:Qfn, No. Of Pins:24Pins, Amplifier Type:Gain Block, Rail To Rail:-, Slew Rate:- Rohs Compliant: Yes |Analog Devices LTC6431BIUF-15#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 188 |
|
$3.1500 / $4.5200 | Buy Now |
DISTI #
LTC6431BIUF-15#PBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 24QFN Min Qty: 1 Lead time: 39 Weeks Container: Tube |
1118 In Stock |
|
$3.0000 / $6.0100 | Buy Now |
DISTI #
584-C6431BIUF-15PBF
|
Mouser Electronics | RF Amplifier 50O Gain Block IF Amp RoHS: Compliant | 773 |
|
$3.8400 / $7.5200 | Buy Now |
|
Analog Devices Inc | 50O Gain Block IF Amp Package Multiple: 91 | 1043 |
|
$2.4000 / $6.0100 | Buy Now |
DISTI #
35242504
|
Verical | RF Amp Single Gain Amp 1.7GHz 5.25V 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 182 Package Multiple: 182 | Americas - 728 |
|
$4.4820 | Buy Now |
|
Rochester Electronics | LTC6431-15 - 50 Gain Block IF Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 399 |
|
$2.8300 / $3.3300 | Buy Now |
DISTI #
LTC6431BIUF-15P
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 182 | 0 |
|
$3.1000 / $3.4000 | Buy Now |