Part Details for LTC6420CUDC-20#PBF by Linear Technology
Overview of LTC6420CUDC-20#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6420CUDC-20#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC6420 - Dual Matched 1.8GHz Differential Amplifiers/ADC Drivers RoHS: Compliant Status: Active Min Qty: 1 | 3177 |
|
$7.2500 / $8.5300 | Buy Now |
Part Details for LTC6420CUDC-20#PBF
LTC6420CUDC-20#PBF CAD Models
LTC6420CUDC-20#PBF Part Data Attributes
|
LTC6420CUDC-20#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6420CUDC-20#PBF
Linear Technology
LTC6420-20 - Dual Matched 1.8GHz Differential Amplifiers/ADC Drivers; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | UDC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 68 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12X.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 4500 V/us | |
Supply Current-Max | 95 mA | |
Supply Voltage Limit-Max | 3.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6420CUDC-20#PBF
This table gives cross-reference parts and alternative options found for LTC6420CUDC-20#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6420CUDC-20#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6421CUDC-20#PBF | LTC6421-20 - Dual Matched 1.3GHz Differential Amplifiers/ADC Drivers; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC6420CUDC-20#PBF vs LTC6421CUDC-20#PBF |
LTC6420IUDC-20#PBF | LTC6420-20 - Dual Matched 1.8GHz Differential Amplifiers/ADC Drivers; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC6420CUDC-20#PBF vs LTC6420IUDC-20#PBF |
LTC6421CUDC-20#TRPBF | LTC6421-20 - Dual Matched 1.3GHz Differential Amplifiers/ADC Drivers; Package: QFN; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC6420CUDC-20#PBF vs LTC6421CUDC-20#TRPBF |
LTC6421IUDC-20#PBF | LTC6421-20 - Dual Matched 1.3GHz Differential Amplifiers/ADC Drivers; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC6420CUDC-20#PBF vs LTC6421IUDC-20#PBF |
ADL5566ACPZ-R7 | 4.5 GHz Ultrahigh Dynamic Range, Dual Differential Amplifier | Analog Devices Inc | LTC6420CUDC-20#PBF vs ADL5566ACPZ-R7 |
ADL5565ACPZ-R7 | 6 GHz Ultrahigh Dynamic Range Differential Amplifier | Analog Devices Inc | LTC6420CUDC-20#PBF vs ADL5565ACPZ-R7 |
LTC6420IUDC-20#TRPBF | LTC6420-20 - Dual Matched 1.8GHz Differential Amplifiers/ADC Drivers; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC6420CUDC-20#PBF vs LTC6420IUDC-20#TRPBF |
LTC6421IUDC-20#TRPBF | LTC6421-20 - Dual Matched 1.3GHz Differential Amplifiers/ADC Drivers; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC6420CUDC-20#PBF vs LTC6421IUDC-20#TRPBF |
LMH3402IRGER | Dual, 7-GHz, Low-Noise, Low-Power, Fully-Differential Amplifier 24-VQFN -40 to 85 | Texas Instruments | LTC6420CUDC-20#PBF vs LMH3402IRGER |