Part Details for LTC6409CUDB#TRMPBF by Linear Technology
Results Overview of LTC6409CUDB#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6409CUDB#TRMPBF Information
LTC6409CUDB#TRMPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6409CUDB#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 422 |
|
RFQ |
Part Details for LTC6409CUDB#TRMPBF
LTC6409CUDB#TRMPBF CAD Models
LTC6409CUDB#TRMPBF Part Data Attributes
|
LTC6409CUDB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6409CUDB#TRMPBF
Linear Technology
LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | UDB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 160 µA | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 1720 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 8000000 | |
Width | 2 mm |
Alternate Parts for LTC6409CUDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6409CUDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6409CUDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6409CUDB#TRPBF | Linear Technology | Check for Price | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: 0°C to 70°C | LTC6409CUDB#TRMPBF vs LTC6409CUDB#TRPBF |
LTC6409IUDB#TRPBF | Linear Technology | Check for Price | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC6409CUDB#TRMPBF vs LTC6409IUDB#TRPBF |
LTC6409IUDB#TRMPBF | Linear Technology | Check for Price | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: -40°C to 85°C | LTC6409CUDB#TRMPBF vs LTC6409IUDB#TRMPBF |
LTC6409CUDB#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6409 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the input and output connectors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device's gain and phase margins can be adjusted using the feedback resistors.
-
The maximum power dissipation of the LTC6409 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this can be derated based on the actual operating conditions.
-
The LTC6409 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the power dissipation and ensure proper thermal management to ensure reliable operation.
-
Common issues with the LTC6409 include oscillations, instability, and excessive power consumption. To troubleshoot, check the PCB layout, component values, and power supply quality. Also, ensure that the device is properly terminated and that the input and output signals are within the recommended ranges.