-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6405IMS8E#PBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7368
|
Newark | Diff-Amp, 2.7Ghz, -40 To 85Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:2.7Ghz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$7.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6405IMS8E#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6405IMS8E#PBF
Analog Devices Inc
2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6405IMS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6405IMS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6405CMS8E#PBF | Analog Devices Inc | $5.7331 | 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver | LTC6405IMS8E#PBF vs LTC6405CMS8E#PBF |
LTC6405IMS8E#TRPBF | Linear Technology | Check for Price | LTC6405 - 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6405IMS8E#PBF vs LTC6405IMS8E#TRPBF |
LTC6405IMS8E#PBF | Linear Technology | Check for Price | LTC6405 - 2.7GHz, 5V, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6405IMS8E#PBF vs LTC6405IMS8E#PBF |
A good PCB layout for the LTC6405 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, adding a small resistor (e.g., 10Ω) in series with the output can help dampen oscillations.
The maximum power dissipation of the LTC6405 is dependent on the package type and thermal environment. For the IMS8E package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature. However, this can be increased with proper heat sinking and thermal management.
While the LTC6405 is primarily a high-speed amplifier, it can be used as a voltage regulator in certain applications. However, it's essential to ensure that the output voltage is within the device's specified range (0.5V to 5.5V) and that the input voltage is within the recommended range (2.7V to 5.5V). Additionally, the output current should not exceed the maximum specified current (150mA).
To protect the LTC6405 from overvoltage and ESD, it's recommended to add external protection devices such as TVS diodes or zener diodes on the input and output pins. Additionally, following proper PCB design and layout guidelines can help reduce the risk of ESD damage.