Part Details for LTC6404IUD-2#PBF by Analog Devices Inc
Overview of LTC6404IUD-2#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6404IUD-2#TRPBF | Analog Devices | 600MHz, L N, Hi Prec Fully Dif | |
LTC6404IUD-4#PBF | Analog Devices | 600MHz, L N, Hi Prec Fully Dif | |
LTC6404IUD-1#TRPBF | Analog Devices | 600MHz, L N, Hi Prec Fully Dif |
Price & Stock for LTC6404IUD-2#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6404IUD-2#PBF-ND
|
DigiKey | IC ADC DRIVER 16QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
345 In Stock |
|
$6.2189 / $12.3800 | Buy Now |
|
Analog Devices Inc | 600MHz, L N, Hi Prec Fully Dif Package Multiple: 121 | 2566 |
|
$4.5400 / $12.3800 | Buy Now |
DISTI #
35217108
|
Verical | SP Amp DIFF AMP Single R-R O/P 5.25V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 2541 |
|
$5.4100 | Buy Now |
DISTI #
29501333
|
Verical | SP Amp DIFF AMP Single R-R O/P 5.25V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$5.4100 | Buy Now |
Part Details for LTC6404IUD-2#PBF
LTC6404IUD-2#PBF CAD Models
LTC6404IUD-2#PBF Part Data Attributes
|
LTC6404IUD-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6404IUD-2#PBF
Analog Devices Inc
600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 60 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 700 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 900000 | |
Width | 3 mm |
Alternate Parts for LTC6404IUD-2#PBF
This table gives cross-reference parts and alternative options found for LTC6404IUD-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6404IUD-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6404HUD-2#TRPBF | 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LTC6404IUD-2#PBF vs LTC6404HUD-2#TRPBF |
LTC6404HUD-2#TRPBF | LTC6404 - 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC6404IUD-2#PBF vs LTC6404HUD-2#TRPBF |
LTC6404HUD-2#PBF | 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LTC6404IUD-2#PBF vs LTC6404HUD-2#PBF |
LTC6404IUD-2#PBF | LTC6404 - 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6404IUD-2#PBF vs LTC6404IUD-2#PBF |
LTC6404CUD-2#TRPBF | LTC6404 - 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6404IUD-2#PBF vs LTC6404CUD-2#TRPBF |
LTC6404IUD-2#TRPBF | LTC6404 - 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6404IUD-2#PBF vs LTC6404IUD-2#TRPBF |
LTC6404HUD-2#PBF | LTC6404 - 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC6404IUD-2#PBF vs LTC6404HUD-2#PBF |
LTC6404IUD-2#TRPBF | 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LTC6404IUD-2#PBF vs LTC6404IUD-2#TRPBF |
LTC6404CUD-2#TRPBF | 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LTC6404IUD-2#PBF vs LTC6404CUD-2#TRPBF |
LTC6404CUD-2#PBF | 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LTC6404IUD-2#PBF vs LTC6404CUD-2#PBF |