Part Details for LTC6403CUD-1#TRPBF by Linear Technology
Overview of LTC6403CUD-1#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC6403CUD-1#TRPBF
LTC6403CUD-1#TRPBF CAD Models
LTC6403CUD-1#TRPBF Part Data Attributes
|
LTC6403CUD-1#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6403CUD-1#TRPBF
Linear Technology
LTC6403-1 - 200MHz, Low Noise, Low Power Fully Differential Input/Output Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | UD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 25 µA | |
Bandwidth (3dB)-Nom | 200 MHz | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 72 dB | |
Input Offset Current-Max (IIO) | 5 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 200 V/us | |
Supply Current-Max | 12.1 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200000 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for LTC6403CUD-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC6403CUD-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6403CUD-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6403IUD-1#PBF | LTC6403-1 - 200MHz, Low Noise, Low Power Fully Differential Input/Output Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC6403CUD-1#TRPBF vs LTC6403IUD-1#PBF |
LTC6403CUD-1#TRPBF | 200MHz, Low Noise, Low Power Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LTC6403CUD-1#TRPBF vs LTC6403CUD-1#TRPBF |
LTC6403IUD-1#PBF | 200MHz, Low Noise, Low Power Fully Differential Input/Output Amplifier/Driver | Analog Devices Inc | LTC6403CUD-1#TRPBF vs LTC6403IUD-1#PBF |
LTC6403CUD-1#PBF | LTC6403-1 - 200MHz, Low Noise, Low Power Fully Differential Input/Output Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC6403CUD-1#TRPBF vs LTC6403CUD-1#PBF |