Part Details for LTC6363IDCB#TRMPBF by Linear Technology
Overview of LTC6363IDCB#TRMPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for LTC6363IDCB#TRMPBF
LTC6363IDCB#TRMPBF CAD Models
LTC6363IDCB#TRMPBF Part Data Attributes
|
LTC6363IDCB#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6363IDCB#TRMPBF
Linear Technology
LTC6363 - Precision, Low Power Differential Amplifier / ADC Driver Family; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Pin Count | 8 | |
Manufacturer Package Code | DCB | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |