-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Power Differential Amplifier/ADC Driver Family
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6363HMS8-0.5#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3911
|
Newark | Diff-Amp, 500Mhz, -40 To 125Deg C, Msop, No. Of Channels:1Channels, Gain Bandwidth Product:500Mhz,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$11.1600 / $12.5100 | Buy Now |
|
Vyrian | Amplifiers | 1621 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6363HMS8-0.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6363HMS8-0.5#PBF
Analog Devices Inc
Precision, Low Power Differential Amplifier/ADC Driver Family
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 35 MHz | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 106 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 44 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
A good PCB layout for the LTC6363HMS8-0.5 involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the input and output capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, ensure that the output capacitor has a low ESR, the input capacitor is properly sized, and the device is operated within its recommended operating conditions. Additionally, a small capacitor (e.g., 10nF) can be added between the output and ground to improve stability.
The maximum power dissipation of the LTC6363HMS8-0.5 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this can be derated to 0.7W at 85°C ambient temperature.
The LTC6363HMS8-0.5 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the power dissipation and ensure proper thermal management to ensure reliable operation in high-temperature environments.
To troubleshoot oscillations or instability issues, check the PCB layout for any issues, ensure that the input and output capacitors are properly sized and placed, and verify that the device is operated within its recommended operating conditions. Additionally, check for any noise or interference on the input or output lines.