-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6362CMS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4019126
|
Farnell | DIFF-AMP, 180MHZ, 0 TO 70DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1815 |
|
$2.4540 / $5.8950 | Buy Now |
DISTI #
4019126RL
|
Farnell | DIFF-AMP, 180MHZ, 0 TO 70DEG C, MSOP-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1815 |
|
$2.4540 / $2.8808 | Buy Now |
DISTI #
LTC6362CMS8#TRPBFCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
871 In Stock |
|
$2.3375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6362CMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6362CMS8#TRPBF
Analog Devices Inc
Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.85 µA | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 45 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 180000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6362CMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6362CMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6362IMS8#PBF | Linear Technology | Check for Price | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6362CMS8#TRPBF vs LTC6362IMS8#PBF |
LTC6362CMS8#PBF | Linear Technology | Check for Price | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6362CMS8#TRPBF vs LTC6362CMS8#PBF |
LTC6362IMS8#TRPBF | Linear Technology | Check for Price | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6362CMS8#TRPBF vs LTC6362IMS8#TRPBF |
LTC6362IMS8#TRPBF | Analog Devices Inc | Check for Price | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | LTC6362CMS8#TRPBF vs LTC6362IMS8#TRPBF |
A good PCB layout for the LTC6362 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device's gain and phase margins can be adjusted using the compensation pins.
The maximum power dissipation of the LTC6362 is dependent on the package type and the ambient temperature. For the MSOP-8 package, the maximum power dissipation is approximately 450mW at 25°C ambient temperature.
Yes, the LTC6362 can be used as a unity-gain buffer. However, it's essential to ensure that the input and output impedances are matched to prevent signal reflections and oscillations.
To protect the LTC6362 from overvoltage and ESD, use voltage clamps or TVS diodes on the input and output pins. Additionally, follow proper PCB design and layout guidelines to minimize the risk of ESD damage.