Part Details for LTC6362CDD#TRPBF by Linear Technology
Results Overview of LTC6362CDD#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6362CDD#TRPBF Information
LTC6362CDD#TRPBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LTC6362CDD#TRPBF
LTC6362CDD#TRPBF CAD Models
LTC6362CDD#TRPBF Part Data Attributes
|
LTC6362CDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6362CDD#TRPBF
Linear Technology
LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
Alternate Parts for LTC6362CDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC6362CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6362CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6362HDD#TRPBF | Analog Devices Inc | Check for Price | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | LTC6362CDD#TRPBF vs LTC6362HDD#TRPBF |
LTC6362CDD#TRPBF | Analog Devices Inc | Check for Price | Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver | LTC6362CDD#TRPBF vs LTC6362CDD#TRPBF |
LTC6362IDD#TRPBF | Linear Technology | Check for Price | LTC6362 - Precision, Low Power Rail-to-Rail Input/Output Differential Op Amp/SAR ADC Driver; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC6362CDD#TRPBF vs LTC6362IDD#TRPBF |
LTC6362CDD#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6362CDD is crucial for optimal performance. It is recommended to keep the input and output traces short and away from each other, use a solid ground plane, and decouple the power supplies with capacitors. Additionally, the datasheet provides a recommended PCB layout that can be used as a starting point.
-
The gain resistors (Rf and Rg) determine the gain of the amplifier. To choose the right gain resistors, you need to consider the desired gain, the input signal amplitude, and the output voltage swing. The datasheet provides a gain calculation formula and a table with recommended resistor values for different gains.
-
The maximum input signal amplitude that the LTC6362CDD can handle is dependent on the supply voltage and the gain setting. In general, the input signal amplitude should be limited to ensure that the output voltage swing does not exceed the supply voltage. The datasheet provides a graph that shows the maximum input signal amplitude vs. supply voltage for different gain settings.
-
The LTC6362CDD has a high bandwidth and can amplify noise and ripple in the input signal. To filter out noise and ripple, you can add a low-pass filter at the output of the amplifier. The datasheet provides a example of a low-pass filter circuit that can be used.
-
The power consumption of the LTC6362CDD depends on the supply voltage, the output load, and the operating frequency. The datasheet provides a graph that shows the typical power consumption vs. supply voltage and output load. In general, the power consumption is around 10-20mA per amplifier, depending on the application.