Part Details for LTC6360HMS8E#PBF by Linear Technology
Results Overview of LTC6360HMS8E#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6360HMS8E#PBF Information
LTC6360HMS8E#PBF by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for LTC6360HMS8E#PBF
LTC6360HMS8E#PBF CAD Models
LTC6360HMS8E#PBF Part Data Attributes
|
LTC6360HMS8E#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6360HMS8E#PBF
Linear Technology
LTC6360 - Very Low Noise Single-Ended SAR ADC Driver with True Zero Output; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LTC6360HMS8E#PBF
This table gives cross-reference parts and alternative options found for LTC6360HMS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6360HMS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6360IMS8E#TRPBF | Analog Devices Inc | Check for Price | Very Low Noise Single-Ended SAR ADC Driver with True Zero Output | LTC6360HMS8E#PBF vs LTC6360IMS8E#TRPBF |
LTC6360HMS8E#TRPBF | Linear Technology | Check for Price | LTC6360 - Very Low Noise Single-Ended SAR ADC Driver with True Zero Output; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6360HMS8E#PBF vs LTC6360HMS8E#TRPBF |
LTC6360IMS8E#PBF | Linear Technology | Check for Price | LTC6360 - Very Low Noise Single-Ended SAR ADC Driver with True Zero Output; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6360HMS8E#PBF vs LTC6360IMS8E#PBF |
LTC6360CMS8E#TRPBF | Linear Technology | Check for Price | LTC6360 - Very Low Noise Single-Ended SAR ADC Driver with True Zero Output; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6360HMS8E#PBF vs LTC6360CMS8E#TRPBF |
LTC6360CMS8E#PBF | Linear Technology | Check for Price | LTC6360 - Very Low Noise Single-Ended SAR ADC Driver with True Zero Output; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6360HMS8E#PBF vs LTC6360CMS8E#PBF |
LTC6360HMS8E#TRPBF | Analog Devices Inc | Check for Price | Very Low Noise Single-Ended SAR ADC Driver with True Zero Output | LTC6360HMS8E#PBF vs LTC6360HMS8E#TRPBF |