Part Details for LTC6269IDD-10#TRPBF by Analog Devices Inc
Overview of LTC6269IDD-10#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6269IDD-10#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6269IDD-10#TRPBF-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 10DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6747 | Buy Now |
DISTI #
584-C6269IDD-10TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 2x 4GHz Ultra-L Bias C FET In Op Amp RoHS: Compliant | 0 |
|
$8.6700 | Order Now |
|
Analog Devices Inc | 2x 4GHz Ultra-L Bias C FET In Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$6.7100 / $9.2400 | Buy Now |
Part Details for LTC6269IDD-10#TRPBF
LTC6269IDD-10#TRPBF CAD Models
LTC6269IDD-10#TRPBF Part Data Attributes
|
LTC6269IDD-10#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6269IDD-10#TRPBF
Analog Devices Inc
Dual 4GHz Ultra-Low Bias Current FET Input Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, LEAD FREE, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 9e-7 µA | |
Bias Current-Max (IIB) @25C | 2e-8 µA | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 77 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Min | 600 V/us | |
Slew Rate-Nom | 1500 V/us | |
Supply Current-Max | 50 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000000 | |
Voltage Gain-Min | 40000 | |
Wideband | YES | |
Width | 3 mm |