LTC6259IMS8#PBF
Description: LTC6259 - Dual 1.3MHz, 20µA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C

Overview of LTC6259IMS8#PBF by Linear Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Automotive

Price & Stock for LTC6259IMS8#PBF by Linear Technology

Part # Manufacturer Description Stock Price Buy
Rochester Electronics LTC6259 - Dual 1.3MHz, 20A Power Efficient Rail-to-Rail I/O Op Amps RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 715
  • 1 $2.7300
  • 25 $2.6700
  • 100 $2.5600
  • 500 $2.4500
  • 1,000 $2.3200
$2.3200 / $2.7300 Buy Now

CAD Models for LTC6259IMS8#PBF by Linear Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC6259IMS8#PBF by Linear Technology

LTC6259IMS8#PBF
Linear Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
Part Package Code
MSOP
Pin Count
8
Manufacturer Package Code
MS8
Reach Compliance Code
compliant
Date Of Intro
2017-01-26
Amplifier Type
OPERATIONAL AMPLIFIER
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Want to compare parts?
  1. LTC6259IMS8#PBF
    Linear Technology
    LTC6259 - Dual 1.3MHz, 20µA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
    VS

Related Parts for LTC6259IMS8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6259IMS8#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6259IMS8#PBF by Linear Technology

  • Please alert me when LTC6259IMS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTC6259IMS8#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6259IMS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTC6259IMS8#PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6259IMS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6259IMS8#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: