Part Details for LTC6256CMS#PBF by Analog Devices Inc
Overview of LTC6256CMS#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6256CMS8#TRPBF | Analog Devices | 2x 6.5MHz, 65µA Pwr Eff R2R I/ | |
LTC6256CMS#TRPBF | Analog Devices | 2x 6.5MHz, 65µA Pwr Eff R2R I/ | |
LTC6256CMS#PBF | Analog Devices | 2x 6.5MHz, 65µA Pwr Eff R2R I/ |
Price & Stock for LTC6256CMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC6256CMS#PBF-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10MSOP Min Qty: 200 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$3.2243 | Buy Now |
DISTI #
584-LTC6256CMS#PBF
|
Mouser Electronics | Precision Amplifiers 2x 6.5MHz, 65uA Pwr Eff R2R I/O Op Amps RoHS: Compliant | 180 |
|
$2.9000 / $5.8000 | Buy Now |
|
Analog Devices Inc | 2x 6.5MHz, 65µA Pwr Eff R2R I/ Package Multiple: 50 | 12250 |
|
$2.1100 / $2.8700 | Buy Now |
DISTI #
54226583
|
Verical | Op Amp Dual Low Power Amplifier R-R I/O 5.25V 10-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 12200 |
|
$2.4400 | Buy Now |
Part Details for LTC6256CMS#PBF
LTC6256CMS#PBF CAD Models
LTC6256CMS#PBF Part Data Attributes
|
LTC6256CMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6256CMS#PBF
Analog Devices Inc
Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.8 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 6500 | |
Width | 3 mm |
Alternate Parts for LTC6256CMS#PBF
This table gives cross-reference parts and alternative options found for LTC6256CMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6256CMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6256IMS#TRPBF | Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6256CMS#PBF vs LTC6256IMS#TRPBF |
LTC6256CMS#PBF | LTC6256 - Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC6256CMS#PBF vs LTC6256CMS#PBF |
LTC6256CMS#TRPBF | LTC6256 - Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC6256CMS#PBF vs LTC6256CMS#TRPBF |
LTC6256CMS#TRPBF | Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps | Analog Devices Inc | LTC6256CMS#PBF vs LTC6256CMS#TRPBF |
LTC6256IMS#TRPBF | LTC6256 - Dual 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC6256CMS#PBF vs LTC6256IMS#TRPBF |