Part Details for LTC6246HS6#PBF by Linear Technology
Overview of LTC6246HS6#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6246HS6#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for LTC6246HS6#PBF
LTC6246HS6#PBF CAD Models
LTC6246HS6#PBF Part Data Attributes
|
LTC6246HS6#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6246HS6#PBF
Linear Technology
LTC6246 - 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | VSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3750 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 50 V/us | |
Slew Rate-Nom | 55 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 150000 | |
Voltage Gain-Min | 1300 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for LTC6246HS6#PBF
This table gives cross-reference parts and alternative options found for LTC6246HS6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6246HS6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6246IS6#PBF | Linear Technology | Check for Price | LTC6246 - 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC6246HS6#PBF vs LTC6246IS6#PBF |
LTC6246HS6#PBF | Analog Devices Inc | Check for Price | 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps | LTC6246HS6#PBF vs LTC6246HS6#PBF |
LTC6246CS6#TRMPBF | Analog Devices Inc | $2.9246 | 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps | LTC6246HS6#PBF vs LTC6246CS6#TRMPBF |
LTC6246IS6#TRMPBF | Analog Devices Inc | $3.8936 | 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps | LTC6246HS6#PBF vs LTC6246IS6#TRMPBF |
LTC6246HS6#TRPBF | Analog Devices Inc | Check for Price | 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps | LTC6246HS6#PBF vs LTC6246HS6#TRPBF |
LTC6246HS6#TRMPBF | Linear Technology | Check for Price | LTC6246 - 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LTC6246HS6#PBF vs LTC6246HS6#TRMPBF |
LTC6246HS6#TRPBF | Linear Technology | Check for Price | LTC6246 - 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LTC6246HS6#PBF vs LTC6246HS6#TRPBF |
LTC6246CS6#PBF | Linear Technology | Check for Price | LTC6246 - 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC6246HS6#PBF vs LTC6246CS6#PBF |
LTC6246IS6#TRPBF | Analog Devices Inc | Check for Price | 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps | LTC6246HS6#PBF vs LTC6246IS6#TRPBF |
LTC6246CS6#TRPBF | Analog Devices Inc | Check for Price | 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps | LTC6246HS6#PBF vs LTC6246CS6#TRPBF |