-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3869
|
Newark | Op-Amp, 50Mhz, 0 To 70Deg C, Dfn-8, No. Of Channels:2Channels, Gain Bandwidth Product:50Mhz, Supply Voltage Range:2.8V To ± 5.25V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices LTC6244HVCDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$3.6700 / $6.8300 | Buy Now |
DISTI #
LTC6244HVCDD#PBF-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1345 In Stock |
|
$3.5500 / $8.6300 | Buy Now |
DISTI #
584-LTC6244HVCDD#PBF
|
Mouser Electronics | Precision Amplifiers 2x 50MHz, L N, R2R, CMOS Op Amp RoHS: Compliant | 2165 |
|
$3.5500 / $6.8300 | Buy Now |
|
Analog Devices Inc | 2x 50MHz, L N, R2R, CMOS Op Am Package Multiple: 121 | 4504 |
|
$3.5500 / $8.6300 | Buy Now |
DISTI #
35256548
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 4235 |
|
$3.3500 | Buy Now |
DISTI #
70740899
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P ±5.25V/10.5V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 71 Package Multiple: 71 Date Code: 2311 | Americas - 71 |
|
$3.3500 | Buy Now |
DISTI #
LTC6244HVCDDPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 121 | 0 |
|
$3.6600 / $4.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6244HVCDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6244HVCDD#PBF
Analog Devices Inc
Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 800 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 40 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 50000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC6244HVCDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6244HVCDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6244HVCDD#PBF | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC6244HVCDD#PBF vs LTC6244HVCDD#PBF |
LTC6244HVCDD | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC6244HVCDD#PBF vs LTC6244HVCDD |