Part Details for LTC6244HMS8#TRPBF by Linear Technology
Results Overview of LTC6244HMS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6244HMS8#TRPBF Information
LTC6244HMS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6244HMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Op Amp Dual High Speed Amplifier R-R O/P 6V Automotive 8-Pin MSOP T/R / IC OPAMP GP 50MHZ RRO 8MSOP | 9322 |
|
$6.8620 / $10.2920 | Buy Now |
Part Details for LTC6244HMS8#TRPBF
LTC6244HMS8#TRPBF CAD Models
LTC6244HMS8#TRPBF Part Data Attributes
|
LTC6244HMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6244HMS8#TRPBF
Linear Technology
LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 17 V/us | |
Slew Rate-Nom | 17 V/us | |
Supply Current-Max | 14.8 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 30000 | |
Voltage Gain-Min | 125000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC6244HMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC6244HMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6244HMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6244HMS8#PBF | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6244HMS8#TRPBF vs LTC6244HMS8#PBF |
LTC6244HMS8 | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6244HMS8#TRPBF vs LTC6244HMS8 |
LTC6244HMS8#TR | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6244HMS8#TRPBF vs LTC6244HMS8#TR |
LTC6244HMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, CMOS, PDSO8 | LTC6244HMS8#TRPBF vs LTC6244HMS8#TR |
LTC6244CMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 225uV Offset-Max, CMOS, PDSO8 | LTC6244HMS8#TRPBF vs LTC6244CMS8#TR |
LTC6244CMS8#TRPBF | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6244HMS8#TRPBF vs LTC6244CMS8#TRPBF |
LTC6244IMS8 | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6244HMS8#TRPBF vs LTC6244IMS8 |
LTC6244CMS8#PBF | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6244HMS8#TRPBF vs LTC6244CMS8#PBF |
LTC6244IMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 300uV Offset-Max, CMOS, PDSO8 | LTC6244HMS8#TRPBF vs LTC6244IMS8#TR |
LTC6244IMS8#PBF | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6244HMS8#TRPBF vs LTC6244IMS8#PBF |