Part Details for LTC6226HS6#TRMPBF by Analog Devices Inc
Results Overview of LTC6226HS6#TRMPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6226HS6#TRMPBF Information
LTC6226HS6#TRMPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6226HS6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3829
|
Newark | Op-Amp, 420Mhz, -40 To 125Deg C, Tsot-23, No. Of Channels:1Channels, Gain Bandwidth Product:420Mhz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$2.7600 / $6.8200 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 1 CIRCUIT TSOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 | 13360 |
|
$4.1450 / $6.2180 | Buy Now |
Part Details for LTC6226HS6#TRMPBF
LTC6226HS6#TRMPBF CAD Models
LTC6226HS6#TRMPBF Part Data Attributes
|
LTC6226HS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6226HS6#TRMPBF
Analog Devices Inc
1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-03-04 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 330 MHz | |
Common-mode Reject Ratio-Min | 95 dB | |
Common-mode Reject Ratio-Nom | 114 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.5 µA | |
Input Offset Voltage-Max | 225 µV | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 90 V/us | |
Slew Rate-Nom | 180 V/us | |
Supply Current-Max | 7.6 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 420000 | |
Voltage Gain-Min | 44668.36 | |
Wideband | YES | |
Width | 1.625 mm |
Alternate Parts for LTC6226HS6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6226HS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6226HS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6226HS6#TRPBF | Analog Devices Inc | Check for Price | 1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps | LTC6226HS6#TRMPBF vs LTC6226HS6#TRPBF |
LTC6226IS6#TRPBF | Analog Devices Inc | Check for Price | 1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps | LTC6226HS6#TRMPBF vs LTC6226IS6#TRPBF |
LTC6226IS6#TRMPBF | Analog Devices Inc | $2.6172 | 1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps | LTC6226HS6#TRMPBF vs LTC6226IS6#TRMPBF |
LTC6226HS8#PBF | Analog Devices Inc | $2.8012 | 1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps | LTC6226HS6#TRMPBF vs LTC6226HS8#PBF |
LTC6226IS8#PBF | Analog Devices Inc | $2.8420 | 1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps | LTC6226HS6#TRMPBF vs LTC6226IS8#PBF |
LTC6226IDC#TRMPBF | Analog Devices Inc | $4.7179 | 1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps | LTC6226HS6#TRMPBF vs LTC6226IDC#TRMPBF |
LTC6226IS8#TRPBF | Analog Devices Inc | Check for Price | 1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps | LTC6226HS6#TRMPBF vs LTC6226IS8#TRPBF |
LTC6226HDC#TRMPBF | Analog Devices Inc | $1.7773 | 1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps | LTC6226HS6#TRMPBF vs LTC6226HDC#TRMPBF |
LTC6226HS8#TRPBF | Analog Devices Inc | Check for Price | 1nV/√Hz 420MHz GBW, 180V/µs, Low Distortion Rail-to-Rail Output Op Amps | LTC6226HS6#TRMPBF vs LTC6226HS8#TRPBF |