Part Details for LTC612D1G by Lite-On Semiconductor Corporation
Overview of LTC612D1G by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for LTC612D1G
LTC612D1G CAD Models
LTC612D1G Part Data Attributes:
|
LTC612D1G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC612D1G
Lite-On Semiconductor Corporation
7 Seg Numeric LED Display, 4-Character, 15mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | Common Anode | |
Display Height | 15 mm | |
Forward Voltage-Max | 2.8 V | |
Number of Characters | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 565 nm |