Part Details for LTC6104HMS8#PBF by Linear Technology
Results Overview of LTC6104HMS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6104HMS8#PBF Information
LTC6104HMS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC6104HMS8#PBF
LTC6104HMS8#PBF CAD Models
LTC6104HMS8#PBF Part Data Attributes
|
LTC6104HMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6104HMS8#PBF
Linear Technology
LTC6104 - High Voltage, High Side, Bi-Directional Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.245 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 70 V | |
Supply Voltage-Nom (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 200 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for LTC6104HMS8#PBF
This table gives cross-reference parts and alternative options found for LTC6104HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6104HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC6104HMS8 | Linear Technology | Check for Price | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8, Power Management Circuit | LTC6104HMS8#PBF vs LTC6104HMS8 |
LTC6104HMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC6104HMS8 is -40°C to 125°C.
-
To ensure stability, follow the layout guidelines in the datasheet, use a low ESR capacitor for CFF, and avoid using a capacitor with a high ESL for CIN. Additionally, ensure that the input and output capacitors are properly decoupled.
-
The recommended input capacitor value is 10uF to 22uF, and a low ESR ceramic capacitor such as X5R or X7R is recommended.
-
The output voltage of the LTC6104HMS8 can be calculated using the formula: VOUT = VREF x (1 + R1/R2), where VREF is the internal reference voltage (1.21V), R1 is the feedback resistor, and R2 is the divider resistor.
-
The maximum output current capability of the LTC6104HMS8 is 1.5A.