Part Details for LTC6103CMS8#PBF by Linear Technology
Overview of LTC6103CMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC6103CMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SP Amp Current Sense Amp Dual 60V Automotive 8-Pin MSOP Tube / IC OPAMP CURR SENSE 140KHZ 8MSOP | 3000 |
|
RFQ |
Part Details for LTC6103CMS8#PBF
LTC6103CMS8#PBF CAD Models
LTC6103CMS8#PBF Part Data Attributes:
|
LTC6103CMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6103CMS8#PBF
Linear Technology
LTC6103 - Dual High Voltage, High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC6103CMS8#PBF
This table gives cross-reference parts and alternative options found for LTC6103CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6103CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6103IMS8#TRPBF | LTC6103 - Dual High Voltage, High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6103CMS8#PBF vs LTC6103IMS8#TRPBF |
LTC6103IMS8 | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8, Power Management Circuit | Linear Technology | LTC6103CMS8#PBF vs LTC6103IMS8 |
LTC6103CMS8 | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8, Power Management Circuit | Linear Technology | LTC6103CMS8#PBF vs LTC6103CMS8 |
LTC6103HMS8 | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8, Power Management Circuit | Linear Technology | LTC6103CMS8#PBF vs LTC6103HMS8 |
LTC6103HMS8#TR | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8, Power Management Circuit | Linear Technology | LTC6103CMS8#PBF vs LTC6103HMS8#TR |
LTC6103IMS8#PBF | LTC6103 - Dual High Voltage, High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC6103CMS8#PBF vs LTC6103IMS8#PBF |
LTC6103CMS8#TRPBF | LTC6103 - Dual High Voltage, High Side Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC6103CMS8#PBF vs LTC6103CMS8#TRPBF |